
* Images are for reference only
RS1503M
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- RS1503M
- JLCPCB Part #
- C3590929
- Package
- RS-15M
- Description
- -55℃~+150℃@(Tj) 1.05V@7.5A 15A 200V 250A 500nA@200V Single-Phase Rectifier RS-15M Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7589
200+
$1.0678
500+
$1.0308
1200+
$1.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?