This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS1505M

Extended
Manufacturer
RECTRON
MFR.Part #
RS1505M
JLCPCB Part #
C3589438
Package
RS-15M
Description
-55℃~+150℃@(Tj) 1.05V@7.5A 15A 250A 500nA@600V 600V Single-Phase Rectifier RS-15M Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7503
200+ $1.0645
500+ $1.0276
1200+ $1.0083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons