
* Images are for reference only
FMD4S
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- FMD4S
- JLCPCB Part #
- C3590714
- Package
- MD-S
- Description
- -55℃~+150℃@(Tj) 1.3V@0.4A 10uA@400V 30A 400V 800mA Single-Phase Rectifier MD-S Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 24000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9117
200+
$0.3528
500+
$0.3399
1000+
$0.3351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?