
RM70P40LD
- Manufacturer
- MFR.Part #
- RM70P40LD
- JLCPCB Part #
- C3281382
- Package
- TO-252-2
- Description
- -55℃~+150℃ 1 P-Channel 106nC@10V 10mΩ@10V 130W 2.5V@250uA 40V 5.38nF 500pF 570pF 70A P-Channel TO-252-2 MOSFETs ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RECTRON | |
| Package | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 5.38nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 106nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 10mΩ@10V |

* Images are for reference only
RM70P40LD
Extended- Manufacturer
- MFR.Part #
- RM70P40LD
- JLCPCB Part #
- C3281382
- Package
- TO-252-2
- Description
- -55℃~+150℃ 1 P-Channel 106nC@10V 10mΩ@10V 130W 2.5V@250uA 40V 5.38nF 500pF 570pF 70A P-Channel TO-252-2 MOSFETs ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RM70P40LD
Extended- Manufacturer
- MFR.Part #
- RM70P40LD
- JLCPCB Part #
- C3281382
- Package
- TO-252-2
- Description
- -55℃~+150℃ 1 P-Channel 106nC@10V 10mΩ@10V 130W 2.5V@250uA 40V 5.38nF 500pF 570pF 70A P-Channel TO-252-2 MOSFETs ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM70P40LD Specifications
RM70P40LD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RECTRON | |
| Package | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 5.38nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Gate Charge(Qg) | 106nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 10mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM70P40LD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM70P40LD Schematic Symbol & PCB Footprint
The RM70P40LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.