This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM8N650TI

Extended
Manufacturer
RECTRON
MFR.Part #
RM8N650TI
JLCPCB Part #
C3290523
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 22nC@10V 3.5V@250uA 4pF 540mΩ@10V 58pF 650V 680pF 80W 8A N-Channel TO-220F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4373
200+ $0.5566
500+ $0.5372
1000+ $0.5275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons