This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DB102

Extended
Manufacturer
RECTRON
MFR.Part #
DB102
JLCPCB Part #
C3589547
Package
DB-1
Description
-55℃~+150℃@(Tj) 100V 1A 1V@1A 1uA@100V 250A Single-Phase Rectifier DB-1 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9390
200+ $0.3640
500+ $0.3511
1000+ $0.3447

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons