
* Images are for reference only
RBU1005M-C-LV
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- RBU1005M-C-LV
- JLCPCB Part #
- C3589736
- Package
- RBU
- Description
- -55℃~+150℃@(Tj) 10A 1uA@600V 200A 600V 950mV@10A Single-Phase Rectifier RBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7998
200+
$1.0834
500+
$1.0466
1000+
$1.0273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?