This website requires JavaScript.
no-image

* Images are for reference only

EMD3S

Extended
Manufacturer
RECTRON
MFR.Part #
EMD3S
JLCPCB Part #
C3590341
Package
MD-S
Description
-55℃~+150℃@(Tj) 1.05V@500mA 10uA@150V 150V 1A 20A Single-Phase Rectifier MD-S Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 24000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9104
200+ $0.3523
500+ $0.3394
1000+ $0.3346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons