This website requires JavaScript.
no-image

* Images are for reference only

RBU2505M-C-LV

Extended
Manufacturer
RECTRON
MFR.Part #
RBU2505M-C-LV
JLCPCB Part #
C3589751
Package
RBU
Description
-55℃~+150℃@(Tj) 25A 350A 5uA@600V 600V 920mV@12.5A Single-Phase Rectifier RBU Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8100
200+ $1.0874
500+ $1.0504
1000+ $1.0311

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons