
* Images are for reference only
R2000FG
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- R2000FG
- JLCPCB Part #
- C17260274
- Package
- DO-41
- Description
- -65℃~+175℃ 1uA@2000V 2kV 300ns 500mA DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2090
1000+
$0.0834
2500+
$0.0805
5000+
$0.0793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →