This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DB106LS

Extended
Manufacturer
RECTRON
MFR.Part #
DB106LS
JLCPCB Part #
C3589448
Package
DBLS
Description
-55℃~+150℃@(Tj) 1A 1V@1A 1uA@800V 30A 800V Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8830
200+ $0.3433
500+ $0.3304
1000+ $0.3239

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons