
* Images are for reference only
DB105LS
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- DB105LS
- JLCPCB Part #
- C3590363
- Package
- DBLS
- Description
- -55℃~+150℃@(Tj) 1A 1V@1A 1uA@600V 30A 600V Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3433
500+
$0.3304
1000+
$0.3239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?