
* Images are for reference only
4RS207M
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- 4RS207M
- JLCPCB Part #
- C3589213
- Package
- RS-2M
- Description
- -55℃~+150℃@(Tj) 1.1V@4A 1kV 2uA@1kV 4A RS-2M Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4357
200+
$0.5560
600+
$0.5366
1200+
$0.5269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?