
* Images are for reference only
DTC123JKA
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- DTC123JKA
- JLCPCB Part #
- C3588595
- Package
- SOT-23
- Description
- 1 NPN (Pre-Biased) 1.1V@5mA,0.3V 100mA 2.86kΩ 200mW 26 300mV@5mA,0.25mA 50V 80@10mA,5V SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 30000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1129
1000+
$0.0438
2500+
$0.0422
5000+
$0.0415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products