This website requires JavaScript.
no-image

* Images are for reference only

4RS204M

Extended
Manufacturer
RECTRON
MFR.Part #
4RS204M
JLCPCB Part #
C3589248
Package
RS-2M
Description
-55℃~+150℃@(Tj) 1.1V@4A 120A 2uA@400V 400V 4A Single-Phase Rectifier RS-2M Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4346
200+ $0.5555
600+ $0.5362
1200+ $0.5265

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons