
* Images are for reference only
175-2R4-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 175-2R4-JBW
- JLCPCB Part #
- C17296209
- Package
- Plugin,D8.9xL43.7mm
- Description
- -65℃~+350℃ 10W 2.4Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,D8.9xL43.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9058
200+
$1.5585
500+
$1.5071
1000+
$1.4814
Welcome back, may I help you?