
* Images are for reference only
PR1-751-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- PR1-751-JTW
- JLCPCB Part #
- C17556794
- Package
- Plugin,D5.7xL15.2mm
- Description
- -55℃~+150℃ 1W 750Ω Wirewound Resistor ±100ppm/℃ ±5% Plugin,D5.7xL15.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8399
200+
$1.1337
500+
$1.0968
1000+
$1.0775