
* Images are for reference only
QX7135E12
Extended
- Manufacturer
- QX Micro Devices
- MFR.Part #
- QX7135E12
- JLCPCB Part #
- C236065
- Package
- SOT-89
- Description
- -20℃~+85℃ 1 2.7V~5.5V 5% Buck Built-in Short Circuit Protection、Under Voltage Protection、Over-Temperature Protection (OTP) SOT-89 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0749
150+
$0.0648
1000+
$0.0571
2000+
$0.0511
5000+
$0.0480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?