
* Images are for reference only
QX2303L36T
Extended
- Manufacturer
- QX Micro Devices
- MFR.Part #
- QX2303L36T
- JLCPCB Part #
- C236067
- Package
- SOT-23
- Description
- -20℃~+85℃@(TA) 1 3.6V 300kHz 300mA 700mV~3.6V Boost Boost Built-in Fixed No SOT-23 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
50+
$0.0725
150+
$0.0634
500+
$0.0564
3000+
$0.0482
6000+
$0.0455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?