
* Images are for reference only
QX2303L27E
Extended
- Manufacturer
- QX Micro Devices
- MFR.Part #
- QX2303L27E
- JLCPCB Part #
- C236075
- Package
- SOT-89
- Description
- -20℃~+85℃ 1 15uA 2.7V 300kHz 300mA 700mV~2.7V Boost Boost Built-in Fixed No SOT-89 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0616
100+
$0.0485
300+
$0.0419
1000+
$0.0366
5000+
$0.0327
10000+
$0.0307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?