
* Images are for reference only
QBLP601-IW5-2897
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP601-IW5-2897
- JLCPCB Part #
- C7267192
- Package
- 0603
- Description
- -40℃~+80℃ 140° 190mcd 2.8V 5mA White Yellow Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
200+
$0.0608
500+
$0.0588
1000+
$0.0577
Related Products
Welcome back, may I help you?