
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 0606 | |
| Wavelength - Dominant | 520nm、640nm | |
| Illumination Color | Red, Emerald Green | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 40mcd、200mcd | |
| Voltage - Forward(Vf) | 2.1V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP600-RIG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 0606 | |
| Wavelength - Dominant | 520nm、640nm | |
| Illumination Color | Red, Emerald Green | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 40mcd、200mcd | |
| Voltage - Forward(Vf) | 2.1V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP600-RIG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP600-RIG datasheets or manufacturer documentation.
Datasheet: QBLP600-RIG Datasheet (PDF)
The QBLP600-RIG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.