
* Images are for reference only
QBLP650-RAG
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP650-RAG
- JLCPCB Part #
- C7030578
- Package
- 1210
- Description
- 20mA 2V 55mcd、180mcd 575nm、632nm Red, Yellow Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2986
200+
$0.1191
500+
$0.1151
1000+
$0.1132
Related Products