
* Images are for reference only
QLA874B-4Y
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QLA874B-4Y
- JLCPCB Part #
- C17263064
- Package
- Plugin
- Description
- 20mA 2V 30mcd 588nm 80° Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4733
300+
$0.9874
600+
$0.9536
900+
$0.9376
Related Products