This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP601-IG

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP601-IG
JLCPCB Part #
C7267183
Package
0603
Description
-40℃~+80℃ 111mW 140° 20mA 3.2V 450mcd 525nm Discrete Diode Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.3850
10+ $0.3771
30+ $0.3723
100+ $0.3660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons