
* Images are for reference only
QBLP676-IB
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP676-IB
- JLCPCB Part #
- C7266339
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 120° 20mA 210mcd 3.1V 470nm Blue SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2448
200+
$0.0977
500+
$0.0944
1000+
$0.0928
Related Products