
* Images are for reference only
QBL8S60D
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBL8S60D
- JLCPCB Part #
- C5829752
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 160mcd 20mA 2V 5mm round lamp head 60° 630nm Discrete Diode Red Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3653
200+
$0.1458
500+
$0.1410
1000+
$0.1386
Welcome back, may I help you?