
* Images are for reference only
PMC9539.903NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PMC9539.903NL
- JLCPCB Part #
- C3211827
- Package
- Plugin,19.6x17.8mm
- Description
- -40℃~+125℃ 1.3mΩ 1kV 2 250Ω@2.1MHz 25A 90uH Plugin,19.6x17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3916
200+
$0.5396
500+
$0.5203
1000+
$0.5106
Welcome back, may I help you?