
* Images are for reference only
PACM1513-102-FD5
Extended
- Manufacturer
- APV
- MFR.Part #
- PACM1513-102-FD5
- JLCPCB Part #
- C50326343
- Package
- SMD-4P,15x13mm
- Description
- -40℃~+125℃ 10.3A 10MΩ 12mΩ 1kΩ@100MHz 2 80V SMD-4P,15x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 108
In-stock Item Pricing
Qty Unit Price
1+
$1.1689
10+
$0.9660
30+
$0.8550
100+
$0.7278
450+
$0.6730
900+
$0.6473
Related Products