
* Images are for reference only
PMC9539.164NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PMC9539.164NL
- JLCPCB Part #
- C3211745
- Package
- Plugin,19.6x17.8mm
- Description
- -40℃~+125℃ 1.7mΩ 1kV 2 22A 450Ω@1.9MHz 插件,19.6x17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.3239
10+
$4.5306
30+
$4.0482
100+
$3.6428
Welcome back, may I help you?