
* Images are for reference only
CWCM3216F-2-161T03
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CWCM3216F-2-161T03
- JLCPCB Part #
- C52121620
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+105℃ 10MΩ 125V 160Ω@100MHz 350mA 400mΩ 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
200+
$0.0279
600+
$0.0234
2000+
$0.0205
10000+
$0.0182
20000+
$0.0169
Related Products