This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2240.472NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2240.472NLT
JLCPCB Part #
C17372353
Package
-
Description
13.5mΩ 13.6A 14A 4.7uH AEC-Q200 ±20% - Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9443
200+ $1.1752
700+ $1.1367
1400+ $1.1174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons