
* Images are for reference only
PA4303.183NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4303.183NLT
- JLCPCB Part #
- C6250392
- Package
- SMD,12.5x12.5mm
- Description
- 18uH 2.9A 65mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0772
200+
$0.8293
750+
$0.8019
1500+
$0.7874