
* Images are for reference only
PA4546.251NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4546.251NLT
- JLCPCB Part #
- C6626627
- Package
- -
- Description
- 10mΩ 16A 250nH 8.2A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5784
200+
$0.6298
500+
$0.6088
1000+
$0.5992
Welcome back, may I help you?