
* Images are for reference only
PM2206.102NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2206.102NLT
- JLCPCB Part #
- C2453786
- Package
- SMD,7.8x7.6mm
- Description
- 11A 1uH 23A 9.8mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9136
200+
$0.3533
500+
$0.3420
1000+
$0.3356
Welcome back, may I help you?