
* Images are for reference only
PM2202.102NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2202.102NLT
- JLCPCB Part #
- C2455732
- Package
- SMD,5.5x5.3mm
- Description
- 10.5A 12mΩ 14.5A 1uH AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0359
200+
$0.4022
500+
$0.3877
1000+
$0.3813
Related Products