
* Images are for reference only
PGL6215.121HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6215.121HLT
- JLCPCB Part #
- C17467442
- Package
- -
- Description
- 0.125mΩ 106A 117nH 77A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7840
320+
$0.3130
640+
$0.3033
960+
$0.2969
Welcome back, may I help you?