This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2204.222NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2204.222NLT
JLCPCB Part #
C2638797
Package
SMD,6.8x6.4mm
Description
10A 11A 11mΩ 2.2uH AEC-Q200 ±20% SMD,6.8x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8926
200+ $0.3468
500+ $0.3340
1000+ $0.3275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons