
* Images are for reference only
PM2207.222NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2207.222NLT
- JLCPCB Part #
- C2453805
- Package
- SMD,7.8x7.6mm
- Description
- 12.4mΩ 13A 19A 2.2uH AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9812
200+
$0.3796
500+
$0.3668
1500+
$0.3603
Related Products