
* Images are for reference only
PA4341.202NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4341.202NLT
- JLCPCB Part #
- C7256632
- Package
- -
- Description
- 15A 19mΩ 2uH 8.2A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3752
200+
$0.1497
500+
$0.1448
1000+
$0.1423
Related Products
Welcome back, may I help you?