This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PG0036NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PG0036NL
JLCPCB Part #
C2639812
Package
Plugin,D=10mm
Description
19.5uH 3A 7A 93mΩ 插件,D=10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 65

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5930
200+ $0.6175
500+ $0.5950
1000+ $0.5853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons