
* Images are for reference only
PE-53935NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53935NL
- JLCPCB Part #
- C17340146
- Package
- Plugin,21.1x11.4mm
- Description
- 1.5A 230mΩ 250uH ±20% 插件,21.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4351
210+
$2.9670
490+
$2.8675
980+
$2.8193
Welcome back, may I help you?