
* Images are for reference only
PA1294.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA1294.152NLT
- JLCPCB Part #
- C7324266
- Package
- -
- Description
- 0.48mΩ 1.5uH 21A 24A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4336
250+
$0.9716
500+
$0.9394
1000+
$0.9233