
* Images are for reference only
PE-53145NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53145NL
- JLCPCB Part #
- C2638902
- Package
- Plugin,21.1x11.4mm
- Description
- 1.4A 140mΩ 220uH ±20% Plugin,21.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3053
200+
$0.5058
500+
$0.4881
1000+
$0.4801
Related Products
Welcome back, may I help you?