
* Images are for reference only
PE-51520NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-51520NL
- JLCPCB Part #
- C2638608
- Package
- Plugin,40.6x20.3mm
- Description
- 130mΩ 3.6A 400uH 插件,40.6x20.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8821
200+
$1.5028
500+
$1.4498
1000+
$1.4241
Welcome back, may I help you?