
* Images are for reference only
PE-51510NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-51510NL
- JLCPCB Part #
- C17371844
- Package
- Plugin,36.6x20.3mm
- Description
- 11A 12mΩ 23uH 插件,36.6x20.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9975
200+
$1.1961
500+
$1.1560
1000+
$1.1367
Welcome back, may I help you?