
* Images are for reference only
BKPB001608DZ1R0MA2
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BKPB001608DZ1R0MA2
- JLCPCB Part #
- C5954695
- Package
- 0603
- Description
- 1uH 200mA 200mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
200+
$0.0253
500+
$0.0244
1000+
$0.0240
Related Products
Welcome back, may I help you?