
* Images are for reference only
PE-51516NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-51516NL
- JLCPCB Part #
- C2638869
- Package
- Plugin,40.6x20.3mm
- Description
- 48mΩ 6A 98uH Plugin,40.6x20.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5345
200+
$0.9819
500+
$0.9464
1000+
$0.9303
Welcome back, may I help you?