This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H6502NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
H6502NLT
JLCPCB Part #
C2662470
Package
Plugin
Description
0℃~+70℃ 2 250mΩ 500V 60uH@42MHz 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8715
200+ $0.3383
750+ $0.3270
1500+ $0.3206
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons