
* Images are for reference only
H6506NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6506NLT
- JLCPCB Part #
- C2662467
- Package
- Plugin
- Description
- 0℃~+70℃ 1mH@2.6MHz 2 350mΩ 500V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0067
200+
$0.3908
750+
$0.3763
1500+
$0.3699
Related Products